• Obsolete item.
Product Overview
Digi-Key Part Number 993-1048-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PSAM30R-120

Description AC/DC WALL MOUNT ADAPTER 12V 30W
Expanded Description 12V 30W AC/DC External Wall Mount Adapter Multi-Blade (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets PSAM30R
Custom Connectors Datasheet
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series PSAM30R
Part Status Obsolete
Region Utilized Internationally
Form Wall Mount
Input Type Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 2.5A
Power (Watts) 30W
No Load Power Consumption 500mW (Max)
Polarization Positive Center
Applications Medical
Efficiency Level IV
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 3.94" L x 2.48" W x 1.41" H (100.0mm x 63.0mm x 35.7mm)
Approvals CE, C-Tick, cURus
Input Connector Multi-Blade
Cord Length 70.9" (1.80m)
Weight 0.441 lb (200.03g)
 
Associated Product
  • RPA - Phihong USA | 993-1054-ND DigiKey Electronics
  • RPA
  • Phihong USA
  • ADAPTER WALL R-SERIES CLIP US
  • Unit Price 0.44000
  • 993-1054-ND
  • RPE - Phihong USA | 993-1057-ND DigiKey Electronics
  • RPE
  • Phihong USA
  • ADAPTER WALL R-SERIES CLIP EU
  • Unit Price 0.88000
  • 993-1057-ND
  • RPK - Phihong USA | 993-1060-ND DigiKey Electronics
  • RPK
  • Phihong USA
  • ADAPTER WALL R-SERIES CLIP UK
  • Unit Price 1.37000
  • 993-1060-ND
  • RPBAG - Phihong USA | 993-1053-ND DigiKey Electronics
  • RPBAG
  • Phihong USA
  • ADAPTER WALL R-SERIES CLIP KIT
  • Unit Price 3.15000
  • 993-1053-ND
Additional Resources
Standard Package ? 1
Other Names 993-1048
PSAM30R-120-R
PSAM30R120

14:50:58 1/16/2017

Send Feedback