Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 993-1131-ND
Quantity Available 40
Can ship immediately
Manufacturer

Manufacturer Part Number

PSAC60W-560

Description AC/DC DESKTOP ADAPTER 56V 60W
Expanded Description 56V 60W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets PSAC60W
Custom Connectors Datasheet
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series PSAC60W
Part Status Obsolete
Region Utilized International
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 56V
Current - Output (Max) 1.08A
Power (Watts) 60W
No Load Power Consumption 500mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 5.12" L x 2.36" W x 1.30" H (130.0mm x 60.0mm x 32.0mm)
Approvals CE, cULus
Input Connector IEC 320-C8
Cord Length 47.2" (1.20m)
Weight 0.673 lb (305.27g)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 993-1131
PSAC60W-560-R
PSAC60W560

14:12:33 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.23000 30.23
5 29.76000 148.80
10 29.29500 292.95
25 27.90000 697.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback