Add To Favorites
Product Overview
Digi-Key Part Number 993-1133-ND
Quantity Available 112
Can ship immediately
Manufacturer

Manufacturer Part Number

PSAC60W-240

Description AC/DC DESKTOP ADAPTER 24V 60W
Expanded Description 24V 60W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PSAC60W
Custom Connectors Datasheet
Online Catalog PSAC60W Series
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series PSAC60W
Part Status Active
Region Utilized International
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 24V
Current - Output (Max) 2.5A
Power (Watts) 60W
No Load Power Consumption 500mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 5.12" L x 2.36" W x 1.30" H (130.0mm x 60.0mm x 32.0mm)
Approvals CE, cULus
Input Connector IEC 320-C8
Cord Length 47.2" (1.20m)
Weight 0.673 lb (305.27g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 993-1133
PSAC60W-240-R
PSAC60W240

14:41:50 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 33.35000 33.35
10 31.33000 313.30
25 28.50000 712.50
100 27.06020 2,706.02
250 25.70012 6,425.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback