Add To Favorites
Product Overview
Digi-Key Part Number 993-1228-ND
Quantity Available 228
Can ship immediately
Manufacturer

Manufacturer Part Number

PSAC60W-180

Description 18V 60W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PSAC60W
Custom Connectors Datasheet
Online Catalog PSAC60W Series
Product Attributes Select All
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Desktop, Wall Adapters

Manufacturer

Phihong USA

Series PSAC60W
Part Status Active
Region Utilized International
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 18V
Current - Output (Max) 3.33A
Power (Watts) 60W
No Load Power Consumption 500mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 5.12" L x 2.36" W x 1.30" H (130.0mm x 60.0mm x 32.0mm)
Approvals CE, cULus
Power (Watts) - Max 60W
Input Connector IEC 320-C8
Cord Length 47.2" (1.20m)
Weight 0.673 lb (305.27g)
 
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 993-1228
PSAC60W-180-R
PSAC60W180

18:58:26 9/30/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 33.35000 33.35
10 31.33000 313.30
25 28.50000 712.50
100 27.06000 2,706.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback