Add To Favorites
Product Overview
Digi-Key Part Number 993-1107-ND
Quantity Available 2,462
Can ship immediately
Manufacturer

Manufacturer Part Number

PSAC60M-120

Description AC/DC DESKTOP ADAPTER 12V 60W
Expanded Description 12V 60W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PSAC60M
Custom Connectors Datasheet
Online Catalog PSAC60M Series
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series PSAC60M
Part Status Active
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 5A
Power (Watts) 60W
No Load Power Consumption 500mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 5.12" L x 2.36" W x 1.30" H (130.0mm x 60.0mm x 32.0mm)
Approvals CE, cULus
Input Connector IEC 320-C6
Cord Length 47.2" (1.20m)
Weight 0.673 lb (305.27g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 993-1107
PSAC60M-120-ND
PSAC60M-120-R
PSAC60M120

01:45:57 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 33.51000 33.51
10 31.50000 315.00
25 28.67000 716.75
100 27.23010 2,723.01
250 25.86008 6,465.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback