• Obsolete item.
Product Overview
Digi-Key Part Number PSAC30U-120-R-CR1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PSAC30U-120-R-CR1

Description AC/DC DESKTOP ADAPTER 12V 30W
Expanded Description 12V 30W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SDI50-12-U-P5R-ND SDI50-12-U-P5R CUI Inc. Bulk ? 0
20.19600 520  Non-Stock ?
Documents & Media
Datasheets PSAC30U
Custom Connectors Datasheet
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series PSAC30U
Part Status Obsolete
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 2.5A
Power (Watts) 30W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Size / Dimension 4.07" L x 1.65" W x 1.13" H (103.4mm x 42.0mm x 28.7mm)
Approvals CE, cULus
Input Connector IEC 320-C14
Cord Length 59" (1.50m)
Weight 0.353 lb (160.12g)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names REWORK 2.1X5.5 CENTER+ PSAC30U-120-R-CR1

05:00:48 2/24/2017

Send Feedback