• Obsolete item; call Digi-Key for more information.
All prices are in US dollars.
Digi-Key Part Number PSAC30U-050-R-CR1-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available 0
Manufacturer

Manufacturer Part Number

PSAC30U-050-R-CR1

Description AC/DC DESKTOP 5V 30W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PSAC30U
Connector Options
Product Photos PSAC30U-SERIES
Standard Package ? 1
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Desktop, Wall Adapters

Series PSAC30U
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 4A
Power (Watts) 30W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Size / Dimension 4.07" L x 1.65" W x 1.13" H (103.4mm x 42.0mm x 28.7mm)
Approvals CE, cULus
Power (Watts) - Max 20W
Input Connector IEC 320-C14
Cord Length 59" (1.50m)
Weight 0.353 lb (160.12g)
Associated Product
839-1219-ND - CBL 2.1X5.5MM JACK-GATOR CLIPS
Other Names REWORK 2.1X5.5 CENTER+ PSAC30U-050-R-CR1

20:52:34 5/31/2016