• Obsolete item.
Product Overview
Digi-Key Part Number PSAC30U-050-R-CNR1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PSAC30U-050-R-CNR1

Description 5V 30W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PSAC30U
Connector Options
Product Attributes Select All
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Desktop, Wall Adapters

Manufacturer

Phihong USA

Series PSAC30U
Part Status Obsolete
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 4A
Power (Watts) 30W
No Load Power Consumption 300mW (Max)
Polarization Negative Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Size / Dimension 4.07" L x 1.65" W x 1.13" H (103.4mm x 42.0mm x 28.7mm)
Approvals CE, cULus
Power (Watts) - Max 20W
Input Connector IEC 320-C14
Cord Length 59" (1.50m)
Weight 0.353 lb (160.12g)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names REWORK 2.1X5.5 CENTER- PSAC30U-050-R-CNR1

16:58:06 8/31/2016

Send Feedback