• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number PSAC09R-050-R-CNR1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PSAC09R-050-R-CNR1

Description AC/DC WALL MOUNT ADAPTER 5V 9W
Expanded Description 5V 9W AC/DC External Wall Mount Adapter Multi-Blade (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets PSAC09R-050
Custom Connectors Datasheet
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series PSAC09R
Part Status Obsolete
Region Utilized Internationally
Form Wall Mount
Input Type Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 1.8A
Power (Watts) 9W
No Load Power Consumption 300mW (Max)
Polarization Negative Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Size / Dimension 2.82" L x 1.77" W x 1.17" H (71.7mm x 45.0mm x 30.8mm)
Approvals CE, C-Tick, cULus, GS
Input Connector Multi-Blade
Cord Length 59" (1.50m)
Weight 0.263 lb (119.29g)
 
Associated Product
  • RPA - Phihong USA | 993-1054-ND DigiKey Electronics
  • RPA
  • Phihong USA
  • ADAPTER WALL R-SERIES CLIP US
  • Unit Price 0.44000
  • 993-1054-ND
  • RPE - Phihong USA | 993-1057-ND DigiKey Electronics
  • RPE
  • Phihong USA
  • ADAPTER WALL R-SERIES CLIP EU
  • Unit Price 0.88000
  • 993-1057-ND
  • RPK - Phihong USA | 993-1060-ND DigiKey Electronics
  • RPK
  • Phihong USA
  • ADAPTER WALL R-SERIES CLIP UK
  • Unit Price 1.37000
  • 993-1060-ND
  • RPS - Phihong USA | 993-1062-ND DigiKey Electronics
  • RPS
  • Phihong USA
  • ADAPTER WALL R-SERIES CLIP AU
  • Unit Price 1.51000
  • 993-1062-ND
Additional Resources
Standard Package ? 1
Other Names REWORK 2.1X5.5 CENTER- PSAC09R-050-R-CNR1

10:47:22 1/18/2017

Send Feedback