• Obsolete item.
Product Overview
Digi-Key Part Number 993-1046-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PSAC05R-050(MB)

Description AC/DC WALL MOUNT ADAPTER 5V 5W
Expanded Description 5V 5W AC/DC External Wall Mount Adapter Multi-Blade (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
993-1354-ND PSAC05R-050L6B Phihong USA Bulk ? 6,048 - Immediate
7.42000 1
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series PSAC05R
Part Status Obsolete
Region Utilized International
Form Wall Mount
Input Type Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 1A
Power (Watts) 5W
No Load Power Consumption 300mW (Max)
Polarization -
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector USB Mini
Size / Dimension 2.82" L x 1.77" W x 1.17" H (71.7mm x 45.0mm x 29.8mm)
Approvals CE, cULus, TUVgs
Input Connector Multi-Blade
Cord Length 59" (1.50m)
Weight 0.265 lb (120.2g)
 
Associated Product
  • RPA - Phihong USA | 993-1054-ND DigiKey Electronics
  • RPA
  • Phihong USA
  • ADAPTER WALL R-SERIES CLIP US
  • Unit Price 0.44000
  • 993-1054-ND
  • RPE - Phihong USA | 993-1057-ND DigiKey Electronics
  • RPE
  • Phihong USA
  • ADAPTER WALL R-SERIES CLIP EU
  • Unit Price 0.88000
  • 993-1057-ND
  • RPBAG - Phihong USA | 993-1053-ND DigiKey Electronics
  • RPBAG
  • Phihong USA
  • ADAPTER WALL R-SERIES CLIP KIT
  • Unit Price 3.15000
  • 993-1053-ND
  • RPC - Phihong USA | 993-1056-ND DigiKey Electronics
  • RPC
  • Phihong USA
  • ADAPTER WALL R-SERIES CLIP CN
  • Unit Price 0.97000
  • 993-1056-ND
You May Also Be Interested In
  • RPA - Phihong USA | 993-1054-ND DigiKey Electronics
  • RPA
  • Phihong USA
  • ADAPTER WALL R-SERIES CLIP US
  • Unit Price 0.44000
  • 993-1054-ND
  • RPE - Phihong USA | 993-1057-ND DigiKey Electronics
  • RPE
  • Phihong USA
  • ADAPTER WALL R-SERIES CLIP EU
  • Unit Price 0.88000
  • 993-1057-ND
Additional Resources
Standard Package ? 1
Other Names 993-1046
PSAC05R-050(MB)-R
PSAC05R050MB

00:57:09 2/28/2017

Send Feedback