Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 993-1018-ND
Quantity Available 69
Can ship immediately
Manufacturer

Manufacturer Part Number

PSAA60W-480

Description AC/DC DESKTOP ADAPTER 48V 60W
Expanded Description 48V 60W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets PSAA60W
Custom Connectors Datasheet
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series PSAA60W
Part Status Obsolete
Region Utilized International
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 100 ~ 240 VAC
Voltage - Output 48V
Current - Output (Max) 1.25A
Power (Watts) 60W
No Load Power Consumption 500mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 5.12" L x 2.36" W x 1.30" H (130.0mm x 60.0mm x 32.0mm)
Approvals CE, cULus, TUVgs
Input Connector -
Cord Length 47.2" (1.20m)
Weight 0.662 lb (300.28g)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
993-1132-ND PSAC60W-480 Phihong USA Bulk ? 50 - Immediate
33.35000 1
Associated Product
Additional Resources
Standard Package ? 1
Other Names 993-1018
PSAA60W-480-R

10:47:52 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.23000 30.23
5 29.76000 148.80
10 29.29500 292.95
25 27.90000 697.50
50 26.97000 1,348.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback