• Obsolete item; call Digi-Key for more information.
All prices are in US dollars.
Digi-Key Part Number 993-1015-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available 0
Manufacturer

Manufacturer Part Number

PSAA60W-150

Description AC/DC DESKTOP ADAPTER 15V 60W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PSAA60W
Connector Options
Product Photos PSAA60W-SERIES
Standard Package ? 1
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Desktop, Wall Adapters

Series PSAA60W
Region Utilized International
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 100 ~ 240 VAC
Voltage - Output 15V
Current - Output (Max) 4A
Power (Watts) 60W
No Load Power Consumption 500mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Size / Dimension 5.12" L x 2.36" W x 1.30" H (130.0mm x 60.0mm x 32.0mm)
Approvals CE, cULus, TUVgs
Power (Watts) - Max 60W
Input Connector -
Cord Length 47.2" (1.20m)
Weight 0.662 lb (300.28g)
Associated Product
993-1035-ND - LINE CORD 2 COND US
993-1034-ND - LINE CORD 2 COND EU
839-1219-ND - CBL 2.1X5.5MM JACK-GATOR CLIPS
993-1036-ND - LINE CORD 2 COND UK
Other Names 993-1015
PSAA60W-150-R
PSAA60W150
Customers who are interested in this product are also interested in:
  • AC15WNA - Phihong USA | 993-1035-ND DigiKey Electronics
  • AC15WNA
  • Phihong USA
  • LINE CORD 2 COND US
  • Unit Price 3.58000
  • VEC50US15 - XP Power | 1470-3099-ND DigiKey Electronics
  • VEC50US15
  • XP Power
  • AC/DC DESKTOP ADAPTER 15V 50W
  • Unit Price 22.00000
  • AC15WEU - Phihong USA | 993-1034-ND DigiKey Electronics
  • AC15WEU
  • Phihong USA
  • LINE CORD 2 COND EU
  • Unit Price 4.18000

02:03:59 6/25/2016