|
Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Desktop, Wall Adapters > PHIHONG USA PSAA60W-120-R-CNR1

Non-Stock ? 

All prices are in US dollars.
Digi-Key Part NumberPSAA60W-120-R-CNR1-ND
Price BreakUnit PriceExtended Price
1,00026.5734026,573.40
Quantity Available
Manufacturer

Manufacturer Part Number

PSAA60W-120-R-CNR1

DescriptionADAPTER DESKTOP CLASS II 60W 12V
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PSAA60W
Connector Options
Standard Package ? 1
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Desktop, Wall Adapters

SeriesPSAA60W
Region UtilizedInternational
FormDesktop (Class II)
Input TypeCord (Sold Separately)
Voltage - Input100 ~ 240 VAC
Voltage - Output12V
Current - Output (Max)5A
Power (Watts)60W
No Load Power Consumption500mW (Max)
PolarizationNegative Center
ApplicationsITE (Commercial)
EfficiencyLevel IV
Operating Temperature0°C ~ 40°C
Output ConnectorBarrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Size / Dimension5.12" L x 2.36" W x 1.30" H (130.0mm x 60.0mm x 32.0mm)
ApprovalsCE, cULus, TUVgs
Power (Watts) - Max60W
Input Connector-
Cord Length47.2" (1.20m)
Weight0.662 lb (300.28g)
Associated Product
839-1219-ND - CBL 2.1X5.5MM JACK-GATOR CLIPS
Other NamesREWORK 2.1X5.5 CENTER- PSAA60W-120-R-CNR1

12:18:03 2/1/2015