Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 993-1013-ND
Quantity Available 173
Can ship immediately
Manufacturer

Manufacturer Part Number

PSAA60M-480

Description AC/DC DESKTOP ADAPTER 48V 60W
Expanded Description 48V 60W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets PSAA60M
Custom Connectors Datasheet
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series PSAA60M
Part Status Obsolete
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 100 ~ 240 VAC
Voltage - Output 48V
Current - Output (Max) 1.25A
Power (Watts) 60W
No Load Power Consumption 500mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 5.12" L x 2.36" W x 1.30" H (130.0mm x 60.0mm x 32.0mm)
Approvals CE, cULus, TUVgs
Input Connector IEC 320-C6
Cord Length 47.2" (1.20m)
Weight 0.662 lb (300.28g)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
993-1135-ND PSAC60M-480 Phihong USA Bulk ? 18 - Immediate
33.51000 1
Associated Product
Additional Resources
Standard Package ? 1
Other Names 993-1013
PSAA60M-480-R

12:48:54 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.57000 30.57
5 30.09600 150.48
10 29.62600 296.26
25 28.21520 705.38
50 27.27460 1,363.73
100 25.39350 2,539.35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback