• Obsolete item.
Product Overview
Digi-Key Part Number 993-1012-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PSAA60M-240

Description AC/DC DESKTOP ADAPTER 24V 60W
Expanded Description 24V 60W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
993-1136-ND PSAC60M-240 Phihong USA Bulk ? 182 - Immediate
33.51000 1
Documents & Media
Datasheets PSAA60M
Custom Connectors Datasheet
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series PSAA60M
Part Status Obsolete
Region Utilized Internationally
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 100 ~ 240 VAC
Voltage - Output 24V
Current - Output (Max) 2.5A
Power (Watts) 60W
No Load Power Consumption 500mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 5.12" L x 2.36" W x 1.30" H (130.0mm x 60.0mm x 32.0mm)
Approvals CE, cULus, TUVgs
Input Connector IEC 320-C6
Cord Length 47.2" (1.20m)
Weight 0.662 lb (300.28g)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 993-1012
PSAA60M-240-R

06:32:38 1/24/2017

Send Feedback