Please see below table to find a substitute for this part number.

  • Obsolete item; call Digi-Key for more information.
All prices are in US dollars.
Digi-Key Part Number 993-1011-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available 0
Manufacturer

Manufacturer Part Number

PSAA60M-180

Description AC/DC DESKTOP ADAPTER 18V 60W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PSAA60M
Connector Options
Product Photos PSAA60M-SERIES
Standard Package ? 1
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Desktop, Wall Adapters

Series PSAA60M
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 100 ~ 240 VAC
Voltage - Output 18V
Current - Output (Max) 3.3A
Power (Watts) 60W
No Load Power Consumption 500mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Size / Dimension 5.12" L x 2.36" W x 1.30" H (130.0mm x 60.0mm x 32.0mm)
Approvals CE, cULus, TUVgs
Power (Watts) - Max 60W
Input Connector IEC 320-C6
Cord Length 47.2" (1.20m)
Weight 0.662 lb (300.28g)
Associated Product
839-1219-ND - CBL 2.1X5.5MM JACK-GATOR CLIPS
Other Names 993-1011
PSAA60M-180-R
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
993-1229-ND PSAC60M-180 Phihong USA Bulk? 51 - Immediate
33.51000 1

20:30:52 5/24/2016