Add To Favorites
Product Overview
Digi-Key Part Number 993-1121-ND
Quantity Available 37
Can ship immediately
Manufacturer

Manufacturer Part Number

PSAA30R-560

Description AC/DC WALL MOUNT ADAPTER 56V 30W
Expanded Description 56V 30W AC/DC External Wall Mount Adapter Multi-Blade (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PSAA30R Series
Custom Connectors Datasheet
Online Catalog PSAA30R Series
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series PSAA30R
Part Status Active
Region Utilized International
Form Wall Mount
Input Type Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 56V
Current - Output (Max) 540mA
Power (Watts) 30W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Size / Dimension 3.26" L x 2.17" W x 1.54" H (82.7mm x 55.0mm x 39.1mm)
Approvals CE, cULus
Input Connector Multi-Blade
Cord Length 59" (1.50m)
Weight 0.331 lb (150.14g)
 
Associated Product
  • RPA - Phihong USA | 993-1054-ND DigiKey Electronics
  • RPA
  • Phihong USA
  • ADAPTER WALL R-SERIES CLIP US
  • Unit Price 0.44000
  • 993-1054-ND
  • RPK - Phihong USA | 993-1060-ND DigiKey Electronics
  • RPK
  • Phihong USA
  • ADAPTER WALL R-SERIES CLIP UK
  • Unit Price 1.37000
  • 993-1060-ND
  • RPBAG - Phihong USA | 993-1053-ND DigiKey Electronics
  • RPBAG
  • Phihong USA
  • ADAPTER WALL R-SERIES CLIP KIT
  • Unit Price 3.15000
  • 993-1053-ND
  • RPE - Phihong USA | 993-1057-ND DigiKey Electronics
  • RPE
  • Phihong USA
  • ADAPTER WALL R-SERIES CLIP EU
  • Unit Price 0.88000
  • 993-1057-ND
You May Also Be Interested In
  • RPA - Phihong USA | 993-1054-ND DigiKey Electronics
  • RPA
  • Phihong USA
  • ADAPTER WALL R-SERIES CLIP US
  • Unit Price 0.44000
  • 993-1054-ND
Additional Resources
Standard Package ? 30
Other Names 993-1121
PSAA30R-560-ND
PSAA30R-560-R
PSAA30R560

12:28:46 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.75000 18.75
10 17.76000 177.60
25 16.34000 408.50
100 15.51010 1,551.01
250 15.06004 3,765.01
500 13.84008 6,920.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback