Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number PSAA30R-560-R-CN1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PSAA30R-560-R-CN1

Description AC/DC WALL MOUNT ADAPTER 56V 30W
Expanded Description 56V 30W AC/DC External Wall Mount Adapter Multi-Blade (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets PSAA30R Series
Custom Connectors Datasheet
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series PSAA30R
Part Status Active
Region Utilized International
Form Wall Mount
Input Type Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 56V
Current - Output (Max) 540mA
Power (Watts) 30W
No Load Power Consumption 300mW (Max)
Polarization Negative Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Size / Dimension 3.26" L x 2.17" W x 1.54" H (82.7mm x 55.0mm x 39.1mm)
Approvals CE, cULus
Input Connector Multi-Blade
Cord Length 59" (1.50m)
Weight 0.331 lb (150.14g)
 
Associated Product
  • RPA - Phihong USA | 993-1054-ND DigiKey Electronics
  • RPA
  • Phihong USA
  • ADAPTER WALL R-SERIES CLIP US
  • Unit Price 0.44000
  • 993-1054-ND
  • RPE - Phihong USA | 993-1057-ND DigiKey Electronics
  • RPE
  • Phihong USA
  • ADAPTER WALL R-SERIES CLIP EU
  • Unit Price 0.88000
  • 993-1057-ND
  • RPBAG - Phihong USA | 993-1053-ND DigiKey Electronics
  • RPBAG
  • Phihong USA
  • ADAPTER WALL R-SERIES CLIP KIT
  • Unit Price 3.15000
  • 993-1053-ND
  • RPC - Phihong USA | 993-1056-ND DigiKey Electronics
  • RPC
  • Phihong USA
  • ADAPTER WALL R-SERIES CLIP CN
  • Unit Price 0.97000
  • 993-1056-ND
Additional Resources
Standard Package ? 1
Other Names REWORK 2.1X5.5 CENTER- PSAA30R-560-R-CN1

22:05:25 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 34.47000 34.47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback