• Obsolete item.
Product Overview
Digi-Key Part Number 993-1042-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PSAA20R-050

Description AC/DC WALL MOUNT ADAPTER 5V 15W
Expanded Description 5V 15W AC/DC External Wall Mount Adapter Multi-Blade (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets PSAA20R
Custom Connectors Datasheet
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series PSAA20R
Part Status Obsolete
Region Utilized Internationally
Form Wall Mount
Input Type Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 3A
Power (Watts) 15W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.82" L x 1.97" W x 1.22" H (71.7mm x 50.0mm x 31.0mm)
Approvals CE, cULus
Input Connector Multi-Blade
Cord Length 59" (1.50m)
Weight 0.375 lb (170.1g)
 
Associated Product
  • RPA - Phihong USA | 993-1054-ND DigiKey Electronics
  • RPA
  • Phihong USA
  • ADAPTER WALL R-SERIES CLIP US
  • Unit Price 0.44000
  • 993-1054-ND
  • RPE - Phihong USA | 993-1057-ND DigiKey Electronics
  • RPE
  • Phihong USA
  • ADAPTER WALL R-SERIES CLIP EU
  • Unit Price 0.88000
  • 993-1057-ND
  • RPK - Phihong USA | 993-1060-ND DigiKey Electronics
  • RPK
  • Phihong USA
  • ADAPTER WALL R-SERIES CLIP UK
  • Unit Price 1.37000
  • 993-1060-ND
  • RPBAG - Phihong USA | 993-1053-ND DigiKey Electronics
  • RPBAG
  • Phihong USA
  • ADAPTER WALL R-SERIES CLIP KIT
  • Unit Price 3.15000
  • 993-1053-ND
Additional Resources
Standard Package ? 1,000
Other Names 993-1042
PSAA20R-050-R
PSAA20R050

18:33:35 1/22/2017

Send Feedback