Add To Favorites
  • Obsolete item; call Digi-Key for more information.
Product Overview
Digi-Key Part Number 993-1008-ND
Quantity Available 6
Can ship immediately
Manufacturer

Manufacturer Part Number

PSAA18U-240

Description AC/DC DESKTOP ADAPTER 24V 18W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PSAA18U
Connector Options
Product Attributes Select All
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Desktop, Wall Adapters

Manufacturer

Phihong-USA

Series PSAA18U
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 24V
Current - Output (Max) 750mA
Power (Watts) 18W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 4.06" L x 1.93" W x 1.32" H (103.0mm x 49.0mm x 33.5mm)
Approvals CE, cULus
Power (Watts) - Max 18W
Input Connector IEC 320-C14
Cord Length 59" (1.50m)
Weight 0.309 lb (140.16g)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
993-1306-ND PSAA18U-240L6 Phihong USA Box 347 - Immediate
20.35000 1
Associated Product
Related Products
You May Also Be Interested In:
Additional Resources
Standard Package ? 1,000
Other Names 993-1008
PSAA18U-240-R
PSAA18U240

00:29:49 7/30/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 14.87000 14.87
5 14.47200 72.36
10 13.66800 136.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback