• Obsolete item.
Product Overview
Digi-Key Part Number 993-1007-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PSAA18U-150

Description AC/DC DESKTOP ADAPTER 15V 18W
Expanded Description 15V 18W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
993-1305-ND PSAA18U-150L6 Phihong USA Box 111 - Immediate
20.35000 1
Documents & Media
Datasheets PSAA18U
Custom Connectors Datasheet
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series PSAA18U
Part Status Obsolete
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 15V
Current - Output (Max) 1.2A
Power (Watts) 18W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 4.06" L x 1.93" W x 1.32" H (103.0mm x 49.0mm x 33.5mm)
Approvals CE, cULus
Input Connector IEC 320-C14
Cord Length 59" (1.50m)
Weight 0.309 lb (140.16g)
 
Associated Product
Related Products
Additional Resources
Standard Package ? 1,000
Other Names 993-1007
PSAA18U-150-R
PSAA18U150

21:11:31 2/19/2017

Send Feedback