• Obsolete item.
Product Overview
Digi-Key Part Number PSAA18U-150-R-CN1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PSAA18U-150-R-CN1

Description AC/DC DESKTOP ADAPTER 15V 18W
Expanded Description 15V 18W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets PSAA18U
Custom Connectors Datasheet
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series PSAA18U
Part Status Obsolete
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 15V
Current - Output (Max) 1.2A
Power (Watts) 18W
No Load Power Consumption 300mW (Max)
Polarization Negative Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Size / Dimension 4.06" L x 1.93" W x 1.32" H (103.0mm x 49.0mm x 33.5mm)
Approvals CE, cULus
Input Connector IEC 320-C14
Cord Length 59" (1.50m)
Weight 0.309 lb (140.16g)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names REWORK 2.1X5.5 CENTER- PSAA18U-150-R-CN1

08:27:42 2/19/2017

Send Feedback