Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 993-1184-ND
Quantity Available 12
Can ship immediately
Manufacturer

Manufacturer Part Number

PSAA15W-180V

Description AC/DC DESKTOP ADAPTER 18V 15W
Expanded Description 18V 15W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets Custom Connectors Datasheet
PSAA15W
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series PSAA15W
Part Status Obsolete
Region Utilized International
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 18V
Current - Output (Max) 830mA
Power (Watts) 15W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 3.20" L x 1.97" W x 1.17" H (81.2mm x 50.0mm x 29.8mm)
Approvals CE, cULus
Input Connector IEC 320-C8
Cord Length 70.9" (1.80m)
Weight 0.309 lb (140.16g)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
993-1338-ND PSAA15W-180L6 Phihong USA Bulk ? 16 - Immediate
13.38000 1
Associated Product
Additional Resources
Standard Package ? 80
Other Names 993-1184
PSAA15W-180V-R
PSAA15W180V

11:04:01 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.53000 10.53
5 10.24200 51.21
10 9.67300 96.73
50 8.53500 426.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback