• Obsolete item.
Product Overview
Digi-Key Part Number 993-1185-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PSAA15W-120V

Description AC/DC DESKTOP ADAPTER 12V 15W
Expanded Description 12V 15W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
993-1337-ND PSAA15W-120L6 Phihong USA Bulk ? 428 - Immediate
13.38000 1
Documents & Media
Datasheets Custom Connectors Datasheet
PSAA15W
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series PSAA15W
Part Status Obsolete
Region Utilized International
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 1.25A
Power (Watts) 15W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 3.20" L x 1.97" W x 1.17" H (81.2mm x 50.0mm x 29.8mm)
Approvals CE, cULus
Input Connector IEC 320-C8
Cord Length 70.9" (1.80m)
Weight 0.309 lb (140.16g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 80
Other Names 993-1185
PSAA15W-120V-R
PSAA15W120V

15:38:09 1/24/2017

Send Feedback