Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 993-1130-ND
Quantity Available
Manufacturer

Manufacturer Part Number

PSA60R-560-R

Description AC/DC WALL MOUNT ADAPTER 56V 60W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PSA60R
Connector Options
Featured Product 60 W AC-DC Wall Plug Adapters
Product Attributes Select All
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Desktop, Wall Adapters

Manufacturer

Phihong-USA

Series PSA60R
Region Utilized International
Form Wall Mount
Input Type Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 56V
Current - Output (Max) 1.07A
Power (Watts) 60W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Size / Dimension 4.06" L x 2.59" W x 1.57" H (103.0mm x 66.0mm x 39.9mm)
Approvals CE, cULus
Power (Watts) - Max 60W
Input Connector Multi-Blade
Cord Length 59" (1.50m)
Weight 0.594 lb (269.43g)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 993-1130
PSA60R-560
PSA60R560R

14:57:02 7/29/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1,000 24.73800 24,738.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback