|
Keywords: ? 





Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Desktop, Wall Adapters > PHIHONG USA PSA60R-240-R-CNR1

Non-Stock ? 

All prices are in US dollars.
Digi-Key Part NumberPSA60R-240-R-CNR1-ND
Price BreakUnit PriceExtended Price
155.6400055.64
Quantity Available
Manufacturer

Manufacturer Part Number

PSA60R-240-R-CNR1

DescriptionADAPTER WALL R-SERIES 60W 24V
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PSA60R
Connector Options
Standard Package ? 1
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Desktop, Wall Adapters

SeriesPSA60R
Region UtilizedInternational
FormWall Mount
Input TypeMulti-Blade (Sold Separately)
Voltage - Input90 ~ 264 VAC
Voltage - Output24V
Current - Output (Max)2.5A
Power (Watts)60W
No Load Power Consumption300mW (Max)
PolarizationNegative Center
ApplicationsITE (Commercial)
EfficiencyLevel V
Operating Temperature0°C ~ 40°C
Output ConnectorBarrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Size / Dimension4.06" L x 2.59" W x 1.57" H (103.0mm x 66.0mm x 39.9mm)
ApprovalsCE, cULus
Power (Watts) - Max60W
Input ConnectorMulti-Blade
Cord Length59" (1.5m)
Weight0.595 lb (269.89g)
Associated Product
839-1219-ND - CBL 2.1X5.5MM JACK-GATOR CLIPS
Other NamesREWORK 2.1X5.5 CENTER- PSA60R-240-R-CNR1

8:12:10 2/28/2015