• Obsolete item.
Product Overview
Digi-Key Part Number 993-1000-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PSA24A-120(P)

Description AC/DC WALL MOUNT ADAPTER 12V 24W
Expanded Description 12V 24W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
993-1342-ND PSAC24A-120L6 Phihong USA Bulk ? 619 - Immediate
15.77000 1
Documents & Media
Datasheets PSA24A-120(P)
Custom Connectors Datasheet
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series PSA24x
Part Status Obsolete
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 2A
Power (Watts) 24W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Size / Dimension 3.29" L x 1.38" W x 2.11" H (83.5mm x 35.0mm x 53.5mm)
Approvals cULus
Input Connector NEMA 1-15P
Cord Length 59" (1.50m)
Weight 0.364 lb (165.11g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 993-1000
PSA24A-120(P)-R
PSA24A120P

02:04:48 1/23/2017

Send Feedback