• Obsolete item.
Product Overview
Digi-Key Part Number 993-1114-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PSA15R-120PV

Description AC/DC WALL MOUNT ADAPTER 12V 15W
Expanded Description 12V 15W AC/DC External Wall Mount Adapter Multi-Blade (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
993-1312-ND PSA15R-120P6 Phihong USA Box 4,166 - Immediate
18.33000 1
Documents & Media
Datasheets PSA15R Series
Custom Connectors Datasheet
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series PSA15R-V
Part Status Obsolete
Region Utilized International
Form Wall Mount
Input Type Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 1.25A
Power (Watts) 15W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Size / Dimension 2.82" L x 1.97" W x 1.31" H (71.7mm x 50.0mm x 33.2mm)
Approvals CE, C-Tick, cULus, GS
Input Connector Multi-Blade
Cord Length 59" (1.50m)
Weight 0.333 lb (151.05g)
 
Associated Product
  • RPA - Phihong USA | 993-1054-ND DigiKey Electronics
  • RPA
  • Phihong USA
  • ADAPTER WALL R-SERIES CLIP US
  • Unit Price 0.44000
  • 993-1054-ND
  • RPBAG - Phihong USA | 993-1053-ND DigiKey Electronics
  • RPBAG
  • Phihong USA
  • ADAPTER WALL R-SERIES CLIP KIT
  • Unit Price 3.15000
  • 993-1053-ND
  • RPE - Phihong USA | 993-1057-ND DigiKey Electronics
  • RPE
  • Phihong USA
  • ADAPTER WALL R-SERIES CLIP EU
  • Unit Price 0.88000
  • 993-1057-ND
  • RPK - Phihong USA | 993-1060-ND DigiKey Electronics
  • RPK
  • Phihong USA
  • ADAPTER WALL R-SERIES CLIP UK
  • Unit Price 1.37000
  • 993-1060-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 90
Other Names 993-1114
PSA15R-120PV-ND
PSA15R-120PV-R
PSA15R120PV

23:08:32 3/26/2017

Send Feedback