Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 993-1110-ND
Quantity Available 409
Can ship immediately
Manufacturer

Manufacturer Part Number

PSA15R-050PV

Description AC/DC WALL MOUNT ADAPTER 5V 15W
Expanded Description 5V 15W AC/DC External Wall Mount Adapter Multi-Blade (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets PSA15R Series
Custom Connectors Datasheet
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series PSA15R-V
Part Status Obsolete
Region Utilized International
Form Wall Mount
Input Type Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 3A
Power (Watts) 15W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Size / Dimension 2.82" L x 1.97" W x 1.31" H (71.7mm x 50.0mm x 33.2mm)
Approvals CE, cULus, TUVgs
Input Connector Multi-Blade
Cord Length 59" (1.50m)
Weight 0.333 lb (151.05g)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
993-1308-ND PSC15R-050 Phihong USA Box 497 - Immediate
18.33000 1
Associated Product
  • RPA - Phihong USA | 993-1054-ND DigiKey Electronics
  • RPA
  • Phihong USA
  • ADAPTER WALL R-SERIES CLIP US
  • Unit Price 0.44000
  • 993-1054-ND
  • RPE - Phihong USA | 993-1057-ND DigiKey Electronics
  • RPE
  • Phihong USA
  • ADAPTER WALL R-SERIES CLIP EU
  • Unit Price 0.88000
  • 993-1057-ND
  • RPBAG - Phihong USA | 993-1053-ND DigiKey Electronics
  • RPBAG
  • Phihong USA
  • ADAPTER WALL R-SERIES CLIP KIT
  • Unit Price 3.15000
  • 993-1053-ND
  • RPC - Phihong USA | 993-1056-ND DigiKey Electronics
  • RPC
  • Phihong USA
  • ADAPTER WALL R-SERIES CLIP CN
  • Unit Price 0.97000
  • 993-1056-ND
You May Also Be Interested In
  • RPBAG - Phihong USA | 993-1053-ND DigiKey Electronics
  • RPBAG
  • Phihong USA
  • ADAPTER WALL R-SERIES CLIP KIT
  • Unit Price 3.15000
  • 993-1053-ND
  • RPA - Phihong USA | 993-1054-ND DigiKey Electronics
  • RPA
  • Phihong USA
  • ADAPTER WALL R-SERIES CLIP US
  • Unit Price 0.44000
  • 993-1054-ND
  • RPE - Phihong USA | 993-1057-ND DigiKey Electronics
  • RPE
  • Phihong USA
  • ADAPTER WALL R-SERIES CLIP EU
  • Unit Price 0.88000
  • 993-1057-ND
Additional Resources
Standard Package ? 1
Other Names 993-1110
PSA15R-050PV-ND
PSA15R-050PV-R
PSA15R050PV

15:29:38 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.27000 12.27
5 11.93400 59.67
10 11.27100 112.71
25 10.60800 265.20
50 9.94500 497.25
100 9.28200 928.20
250 8.95052 2,237.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback