• Obsolete item.
Product Overview
Digi-Key Part Number PSA15A-060P-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PSA15A-060P

Description AC/DC WALL MOUNT ADAPTER 6V 15W
Expanded Description 6V 15W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets PSA15A Series
Custom Connectors Datasheet
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series PSA15A
Part Status Obsolete
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 6V
Current - Output (Max) 2.5A
Power (Watts) 15W
No Load Power Consumption 500mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level IV
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Size / Dimension 2.81" L x 1.97" W x 1.23" H (71.5mm x 50.0mm x 31.2mm)
Approvals cULus
Input Connector NEMA 1-15P
Cord Length 72.83" (1.85m)
Weight 0.32 lb (145.15g)
 
Associated Product
Additional Resources
Standard Package ? 1,500
Other Names PSA15A-060P-R

17:44:47 3/22/2017

Send Feedback