Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number PSA12E-120-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PSA12E-120

Description AC/DC WALL MOUNT ADAPTER 12V 12W
Expanded Description 12V 12W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets PSA12Ax
Custom Connectors Datasheet
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series PSA12x
Part Status Active
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 1A
Power (Watts) 12W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Size / Dimension 2.81" L x 1.33" W x 1.81" H (71.5mm x 33.8mm x 46.0mm)
Approvals CE, cULus, TUVgs
Input Connector CEE 7/16
Cord Length 47.2" (1.20m)
Weight 0.187 lb (84.82g)
 
Associated Product
Additional Resources
Standard Package ? 2,500
Other Names PSA12E-120-R
PSA12E-121

15:22:43 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 6.94260 34,713.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback