• Obsolete item.
Product Overview
Digi-Key Part Number PSA12A-120-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PSA12A-120

Description AC/DC WALL MOUNT ADAPTER 12V 12W
Expanded Description 12V 12W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
993-1335-ND PSAA12A-120L6 Phihong USA Bulk ? 1,572 - Immediate
9.87000 1
Documents & Media
Datasheets PSA12Ax
Custom Connectors Datasheet
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series PSA12x
Part Status Obsolete
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 1A
Power (Watts) 12W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Size / Dimension 2.81" L x 1.33" W x 1.81" H (71.5mm x 33.8mm x 46.0mm)
Approvals CE, cULus, TUVgs
Input Connector NEMA 1-15P
Cord Length 47.2" (1.20m)
Weight 0.187 lb (84.82g)
 
Associated Product
Additional Resources
Standard Package ? 2,500
Other Names PSA12A-120-R
PSA12A-121

15:24:37 3/29/2017

Send Feedback