Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 993-1180-ND
Quantity Available 1,771
Can ship immediately
Manufacturer

Manufacturer Part Number

PSA05R-090

Description AC/DC WALL MOUNT ADAPTER 9V 5W
Expanded Description 9V 5W AC/DC External Wall Mount Adapter Multi-Blade (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets PSA05R Series
Custom Connectors Datasheet
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series PSA05R
Part Status Obsolete
Region Utilized Internationally
Form Wall Mount
Input Type Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 9V
Current - Output (Max) 560mA
Power (Watts) 5W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level IV
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.82" L x 1.77" W x 1.22" H (71.7mm x 45.0mm x 31.0mm)
Approvals CE, cULus
Input Connector Multi-Blade
Cord Length 70.9" (1.80m)
Weight 0.265 lb (120.2g)
 
Associated Product
  • RPA - Phihong USA | 993-1054-ND DigiKey Electronics
  • RPA
  • Phihong USA
  • ADAPTER WALL R-SERIES CLIP US
  • Unit Price 0.44000
  • 993-1054-ND
  • RPE - Phihong USA | 993-1057-ND DigiKey Electronics
  • RPE
  • Phihong USA
  • ADAPTER WALL R-SERIES CLIP EU
  • Unit Price 0.88000
  • 993-1057-ND
  • RPK - Phihong USA | 993-1060-ND DigiKey Electronics
  • RPK
  • Phihong USA
  • ADAPTER WALL R-SERIES CLIP UK
  • Unit Price 1.37000
  • 993-1060-ND
  • RPBAG - Phihong USA | 993-1053-ND DigiKey Electronics
  • RPBAG
  • Phihong USA
  • ADAPTER WALL R-SERIES CLIP KIT
  • Unit Price 3.15000
  • 993-1053-ND
Additional Resources
Standard Package ? 1
Other Names 993-1180
PSA-05R-090
PSA05R-090-ND
PSA05R-090-R

04:17:25 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.32000 11.32
5 11.01600 55.08
10 10.40400 104.04
25 9.79200 244.80
50 9.18000 459.00
100 8.56800 856.80
250 8.26200 2,065.50
500 8.13960 4,069.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback