• Obsolete item.
Product Overview
Digi-Key Part Number 993-1068-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PSA05F-050Q

Description AC/DC WALL MOUNT ADAPTER 5V 5W
Expanded Description 5V 5W AC/DC External Wall Mount Adapter Fixed Blade, Multi-Blade (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
993-1317-ND PSA05F-050QAL6 Phihong USA * 47,025 - Immediate
7.91000 1
Documents & Media
Datasheets PSA05F
Custom Connectors Datasheet
Product Training Modules PSA05F Overview
Featured Product PSA05F USB Adapter with Folding Prongs
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series F
Part Status Obsolete
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade, Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 1A
Power (Watts) 5W
No Load Power Consumption 30mW (Max)
Polarization -
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector USB A Receptacle
Size / Dimension 2.36" L x 1.85" W x 0.59" H (60.0mm x 47.0mm x 15.0mm)
Approvals CE, C-tick, cULus
Input Connector NEMA 1-15P, Multi-Blade (Sold Separately)
Cord Length -
Weight 0.18 lb (81.65g)
 
For Use With
Associated Product
  • FPBAG - Phihong USA | 993-1064-ND DigiKey Electronics
  • FPBAG
  • Phihong USA
  • ADAPTER WALL FOLDING CLIP KIT
  • Unit Price 3.51000
  • 993-1064-ND
  • FPE - Phihong USA | 993-1065-ND DigiKey Electronics
  • FPE
  • Phihong USA
  • ADAPTER WALL FOLDING CLIP EU
  • Unit Price 1.22000
  • 993-1065-ND
  • FPS - Phihong USA | 993-1067-ND DigiKey Electronics
  • FPS
  • Phihong USA
  • ADAPTER WALL FOLDING CLIP AU
  • Unit Price 1.97000
  • 993-1067-ND
  • FPH - Phihong USA | 993-1101-ND DigiKey Electronics
  • FPH
  • Phihong USA
  • ADAPTER WALL FOLDING CLIP KR
  • Unit Price 1.05000
  • 993-1101-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 25,000
Other Names 993-1068
PSA05F-050Q-H
PSA05F050Q

04:15:35 2/20/2017

Send Feedback