Add To Favorites
Product Overview
Digi-Key Part Number PS9117A-F3-AXDKR-ND
Quantity Available 2,041
Can ship immediately
Manufacturer

Manufacturer Part Number

PS9117A-F3-AX

Description OPTOISO 3.75KV OPN COLLECTOR 5SO
Expanded Description Logic Output Optoisolator 10Mbps Open Collector 3750Vrms 1 Channel 15kV/µs CMTI 5-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

CEL

Series NEPOC
Packaging ? Digi-Reel® ?
Part Status Active
Number of Channels 1
Inputs - Side 1/Side 2 1/0
Voltage - Isolation 3750Vrms
Common Mode Transient Immunity (Min) 15kV/µs
Input Type DC
Output Type Open Collector
Current - Output / Channel 25mA
Data Rate 10Mbps
Propagation Delay tpLH / tpHL (Max) 75ns, 75ns
Rise / Fall Time (Typ) 20ns, 5ns
Voltage - Forward (Vf) (Typ) 1.65V
Current - DC Forward (If) (Max) 30mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-SOIC (0.173", 4.40mm Width) 5 Leads
Supplier Device Package 5-SO
 
You May Also Be Interested In
  • PS9121-F3-AX - CEL | PS9121-F3-AXCT-ND DigiKey Electronics
  • PS9121-F3-AX
  • CEL
  • OPTOISO 3.75KV OPN COLLECTOR 5SO
  • Unit Price 3.43000
  • PS9121-F3-AXCT-ND
  • PS2801C-1-F3-A - CEL | PS2801C-1-F3-ACT-ND DigiKey Electronics
  • PS2801C-1-F3-A
  • CEL
  • OPTOISOLATOR 2.5KV TRANS 4SOIC
  • Unit Price 0.84000
  • PS2801C-1-F3-ACT-ND
Additional Resources
Standard Package ? 1
Other Names PS9117A-F3-AXDKR

17:16:51 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.62000 2.62
10 2.31900 23.19
25 1.72040 43.01
100 1.49600 149.60
250 1.34640 336.60
500 1.19680 598.40
1,000 1.02850 1,028.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PS9117A-F3-AXTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.88400
  • Cut Tape (CT) ? : PS9117A-F3-AXCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,041 - Immediate
  • Unit Price: 2.62000
  • Bulk ? : PS9117A-AX-ND
  • Minimum Quantity: 1
  • Quantity Available: 628 - Immediate
  • Unit Price: 2.98000
Send Feedback