Keywords:





Product Index > RF/IF and RFID > RF Power Dividers/Splitters > PS3216GT2-R50-T5

Limited quantity available in value add packaging; alternate packaging exists.

Non-Stock

All prices are in US dollars.
Digi-Key Part Number408-1095-1-ND
Price BreakUnit PriceExtended Price
15.360005.36
104.8200048.20
254.37320109.33
1003.92700392.70
2503.57000892.50
5003.123761,561.88
7502.856002,142.00
1,0002.677502,677.50
2,5002.543626,359.06
Quantity Available Digi-Key Stock: 5,791
Can ship immediately
Manufacturer

Manufacturer Part Number

PS3216GT2-R50-T5

DescriptionPOWER DIVIDER 6DB .25W 1206 SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
POWER DIVIDER 6DB .25W 1206 SMD | PS3216GT2-R50-T5 | 408-1095-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PS Series
PS Series Foot Print
Product Photos PS3216GT2-R50-T5
RoHS Information Cert of RoHS Compliance
Catalog Drawings SMD Power Divider Top
SMD Power Divider Side
SMD Power Divider Circuit
Standard Package1
CategoryRF/IF and RFID
FamilyRF Power Dividers/Splitters
Series-
PackagingCut Tape (CT)
Insertion Loss0.3dB
Frequency0Hz ~ 15GHz
Specifications-
Size / Dimension3.2mm x 1.6mm
Package / Case-
Other Names408-1095-1

11:30:13 5/25/2013 - Help With This Screen