Add To Favorites
Product Overview
Digi-Key Part Number 987-1400-ND
Quantity Available 7,359
Can ship immediately
Manufacturer

Manufacturer Part Number

PS30-10PB10BR10K

Description POT SLIDE 10K OHM .2W 30MM
Expanded Description 10k Ohm 0.2W, 1/5W Through Hole Slide Potentiometer Top Adjustment Type
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets PSxx Model
Online Catalog PSxx Series
Product Attributes Select All
Categories
Manufacturer

TT Electronics/BI

Series PSxx
Packaging ? Tray ?
Part Status Active
Resistance (Ohms) 10k
Power (Watts) 0.2W, 1/5W
Tolerance ±20%
Adjustment Type Top
Fader Type Standard
Travel Range 30mm
Size / Dimension Rectangular - 1.772" L x 0.354" W x 0.256" H (45.00mm x 9.00mm x 6.50mm)
Mounting Type Through Hole
 
You May Also Be Interested In
Additional Resources
Standard Package ? 270
Other Names 987-1400
PS3010PB10BR10K

19:31:33 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.50000 1.50
10 1.32000 13.20
25 1.18800 29.70
50 1.14400 57.20
100 1.10000 110.00
250 1.03400 258.50
500 0.88000 440.00
1,000 0.81400 814.00
5,000 0.66880 3,344.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback