Add To Favorites
Product Overview
Digi-Key Part Number EG2015-ND
Quantity Available 2,884
Can ship immediately
Manufacturer

Manufacturer Part Number

PS1024ARED

Description SWITCH PUSH SPST-NO 3A 125V
Expanded Description Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PS1024ARED Drawing
Product Training Modules Switch Basics
Power Switch Overview
RoHS Information PS1024 Series RoHS Cert of Compliance
Online Catalog PS1023, PS1024, PS1040, PS1057 Series
Product Attributes Select All
Categories
Manufacturer

E-Switch

Series PS1024
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 3A (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Round, Button
Color - Actuator/Cap Red
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Rear
Termination Style Solder Lug
Ingress Protection -
Features -
Panel Cutout Dimensions Circular - 7.20mm Dia
Operating Temperature -20°C ~ 65°C
Mechanical Life 6,000 Cycles
Electrical Life 6,000 Cycles
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names EG2015
F010241
PS1024A-RED
PS1024AT-RED

01:24:02 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.21000 1.21
10 1.13000 11.30
25 1.07600 26.90
50 1.02220 51.11
100 0.99530 99.53
250 0.96840 242.10
500 0.91460 457.30
1,000 0.86080 860.80
5,000 0.72630 3,631.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback