Add To Favorites
Product Overview
Digi-Key Part Number CCM1735-ND
Quantity Available 83
Can ship immediately
Manufacturer

Manufacturer Part Number

PS0S0SSXB

Description PWR ENT MOD RCPT IEC320-C14 PNL
Expanded Description Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets P Series Drawing
Other Related Documents Corcom EMI/RFI Filter Selector Chart
Product Training Modules EMI/RFI Filters
P Series Power Line Filter
3D Model 6-6609107-2.pdf
Online Catalog P, Corcom Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Corcom Filters

Series P, Corcom
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades - Module
Current - IEC 10A
Voltage - IEC 120VAC
Current - UL 10A
Voltage - UL 250VAC
Filter Type Filtered (EMI, RFI) - Commercial
Fuse Yes
Number of Positions 3
Mounting Type Panel Mount, Snap-In
Termination Quick Connect - 0.187" (4.7mm)
Switch Features Switch On-Off
Features Conversion Clip, Shielded
Fuse Holder, Drawer Fuse Holder
Panel Cutout Dimensions Variable Size
Panel Thickness 0.031" ~ 0.114" (0.79mm ~ 2.90mm)
Material Flammability Rating -
Ingress Protection -
Approvals CSA, UL, VDE
 
Additional Resources
Standard Package ? 16
Other Names 6-1609107-2
6-6609107-2
CCM1735
PS0S0SSXB-ND

03:39:27 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.44000 25.44
10 22.96300 229.63
25 22.00000 550.00
50 20.62500 1,031.25
100 19.93750 1,993.75
250 18.83752 4,709.38
500 18.28750 9,143.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback