Keywords:





Product Index > Audio Products > Sirens > PS-593SCQ

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberPS-593SCQ-ND
Price BreakUnit PriceExtended Price
112.9300012.93
Quantity Available
Manufacturer

Manufacturer Part Number

PS-593SCQ

DescriptionBUZZER PIEZO 2KHZ SIREN BRKT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
BUZZER PIEZO 2KHZ SIREN BRKT | PS-593SCQ | PS-593SCQ-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PS-593SCQ
Bracket/Wall Mnt - Extra Loud Ind
Product Photos PS-593SCQ
Sound File Sweeping Siren
Standard Package1
CategoryAudio Products
FamilySirens
Series-
Voltage - Rated12VDC
Voltage Range5 ~ 15VDC
ColorBlack
Operating ModeSiren
Features-
Size / Dimension54mm Dia x 53mm H
Mounting TypeChassis Mount
TerminationWire Leads
Ingress Protection-
Operating Temperature-20°C ~ 70°C
Weight0.243 lb (110.22g)

21:54:40 5/11/2013 - Help With This Screen