Keywords:





Product Index > Audio Products > Sirens > PS-583Q

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberPS-583Q-ND
Price BreakUnit PriceExtended Price
17.880007.88
Quantity Available
Manufacturer

Manufacturer Part Number

PS-583Q

DescriptionBUZZER PIEZO SIREN FLANGE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PS-583Q
Flange Mnt Indicators
Sound File Sweeping Siren
Standard Package1
CategoryAudio Products
FamilySirens
Series-
Voltage - Rated12VDC
Voltage Range5 ~ 15VDC
ColorBlack
Operating ModeSiren
Features-
Size / Dimension50mm Dia
Mounting TypeChassis Mount
TerminationWire Leads
Ingress Protection-
Operating Temperature-20°C ~ 70°C
Weight0.057 lb (25.85g)

21:53:55 5/11/2013 - Help With This Screen