Keywords:





Product Index > Audio Products > Sirens > PS-520Q

All prices are in US dollars.
Digi-Key Part Number458-1266-ND
Price BreakUnit PriceExtended Price
115.0500015.05
1014.23600142.36
10013.015801,301.58
50012.202366,101.18
1,00010.9821210,982.12
Quantity Available Digi-Key Stock: 12
Can ship immediately
Manufacturer

Manufacturer Part Number

PS-520Q

DescriptionSIREN PIEZO 5-15 VDC WIRE LEADS
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Bracket/Wall Mnt - Extra Loud Ind
Sound File 3000 Hz Continuous
Standard Package1
CategoryAudio Products
FamilySirens
SeriesPS
Voltage - Rated12VDC
Voltage Range5 ~ 15VDC
ColorBlack
Operating ModeContinuous
Features-
Size / Dimension57.5mm L x 44.5mm W x 40mm H
Mounting TypeChassis Mount
TerminationWire Leads
Ingress Protection-
Operating Temperature-20°C ~ 70°C
Weight-
Dynamic CatalogPS Series
Other Names458-1266
PS-520Q-ND
PS520Q
Q6720381

21:54:51 5/11/2013 - Help With This Screen