Add To Favorites
Product Overview
Digi-Key Part Number CH865-ND
Quantity Available 29,369
Can ship immediately
Manufacturer

Manufacturer Part Number

PRK22J5DBBNN

Description SWITCH ROCKER SPST 6A 125V
Expanded Description Rocker Switch SPST 6A (AC) 125V Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PR Series Datasheet
Online Catalog PR Series
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series PR
Packaging ? Bulk ?
Part Status Active
Circuit SPST
Switch Function On-Off
Current Rating 6A (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Flat
Color - Actuator/Cap Black
Actuator Marking On - Off, Vertical
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Solder Lug
Ingress Protection -
Features -
Panel Cutout Dimensions Rectangular - 13.60mm x 9.20mm
Operating Temperature -20°C ~ 65°C
Mechanical Life 50,000 Cycles
Electrical Life 6,000 Cycles
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names CH865

23:26:54 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.17000 1.17
10 1.12200 11.22
25 1.07120 26.78
50 1.02000 51.00
100 0.96900 96.90
250 0.94352 235.88
500 0.89250 446.25
1,000 0.79050 790.50
5,000 0.76500 3,825.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback