Keywords:





Product Index > Sensors, Transducers > Thermistors - PTC > PRF18AR471QB5RB

All prices are in US dollars.
Digi-Key Part Number490-2460-2-ND
Price BreakUnit PriceExtended Price
4,0000.16966678.64
8,0000.149701,197.60
12,0000.144711,736.52
20,0000.142222,844.30
28,0000.139723,912.16
Quantity Available Digi-Key Stock: 8,000
Can ship immediately
Manufacturer

Manufacturer Part Number

PRF18AR471QB5RB

DescriptionTHERMISTOR PTC 470 OHM 135C SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
THERMISTOR PTC 470 OHM 135C SMD | PRF18AR471QB5RB | 490-2460-2-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PRF Series, PTC Thermistors Part Numbering
PRF18/21 Series
Product Photos 490-PTC Reset 0603 Series
Product Training Modules Overheat Protection POSISTOR®
Catalog Drawings PRF Series Side
PRF Series Top
PRF Series Footprint
Standard Package4,000
CategorySensors, Transducers
FamilyThermistors - PTC
SeriesPOSISTOR® PRF18/21
PackagingTape & Reel (TR)
Resistance in Ohms @ 25°C470
Resistance Tolerance±50%
Operating Temperature-20°C ~ 160°C
Power - Max-
Mounting TypePCB, Surface Mount
Package / CaseChip
Supplier Device Package-
Dynamic CatalogPRF18/21 Series
Other Names490-2460-2
PRF18AR471QB1RB
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
490-2460-1-NDPRF18AR471QB5RBCut Tape (CT)8,695 - Immediate0.490001
490-2460-6-NDPRF18AR471QB5RBDigi-Reel®8,695 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

16:27:49 5/19/2013 - Help With This Screen