Add To Favorites
Product Overview
Digi-Key Part Number PPC20KW-2TR-ND
Quantity Available 55,000
Can ship immediately
Manufacturer

Manufacturer Part Number

PR02000202002JR500

Description RES 20K OHM 2W 5% AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Category

Resistors

Family

Through Hole Resistors

Manufacturer

Vishay-BC-Components

Series PR02
Packaging ? Tape & Reel (TR) ?
Resistance (Ohms) 20k
Tolerance ±5%
Power (Watts) 2W
Composition Metal Film
Features Automotive AEC-Q200, Flame Retardant Coating, Safety
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.154" Dia x 0.394" L (3.90mm x 10.00mm)
Height -
Number of Terminations 2
 
Additional Resources
Standard Package ? 5,000
Other Names 2306 198 23203
230619823203
5083NW20K00J12AFX
5083NW20K00J12AFXBC
BC20KW-2TR
BC20KW-2TR-ND
PPC20KW-2TR

23:19:44 7/24/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
5,000 0.04845 242.25
10,000 0.04624 462.40
25,000 0.04430 1,107.55
50,000 0.04335 2,167.50
125,000 0.04250 5,312.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : PPC20KW-2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 56,522 - Immediate
  • Unit Price: 0.45000
Send Feedback