Add To Favorites
Product Overview
Digi-Key Part Number PPC10KW-1TR-ND
Quantity Available 60,000
Can ship immediately
Manufacturer

Manufacturer Part Number

PR01000101002JR500

Description RES 10K OHM 1W 5% AXIAL
Expanded Description 10k Ohm ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PR01,02,03 Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PR01, PR02 and PR03 Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series PR01
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance (Ohms) 10k
Tolerance ±5%
Power (Watts) 1W
Composition Metal Film
Features Automotive AEC-Q200, Flame Retardant Coating, Safety
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CPF10.0KCTR-ND CPF110K000FKEE6 Vishay Dale Tape & Reel (TR) ? 2,000 - Immediate
0.17875 1,000
CPF10.0KDTR-ND CPF110K000JKEE6 Vishay Dale Tape & Reel (TR) ? 0
0.17142 1,000  Non-Stock ?
CMF7010K000BEEA-ND CMF7010K000BEEA Vishay Dale Tape & Reel (TR) ? 0
0.65535 2,500  Non-Stock ?
CMF7010K000FHEB-ND CMF7010K000FHEB Vishay Dale Tape & Reel (TR) ? 0
0.42693 1,000  Non-Stock ?
CMF7010K000FKEB-ND CMF7010K000FKEB Vishay Dale Tape & Reel (TR) ? 0
0.39900 1,000  Non-Stock ?
CMF7010K000BEEK-ND CMF7010K000BEEK Vishay Dale Bulk ? 0
1.63800 100  Non-Stock ?
CMF7010K000FHEK-ND CMF7010K000FHEK Vishay Dale Bulk ? 0
1.05000 100  Non-Stock ?
CMF7010K000FKEK-ND CMF7010K000FKEK Vishay Dale Bulk ? 0
1.05000 100  Non-Stock ?
CMF7010K000FKEA-ND CMF7010K000FKEA Vishay Dale Tape & Reel (TR) ? 0
0.39000 2,500  Non-Stock ?
Additional Resources
Standard Package ? 5,000
Other Names 2306 197 23103
230619723103
5073NW10K00J12AFX
5073NW10K00J12AFXBC
5073NW10K00JAFX
BC10KW-1TR
BC10KW-1TR-ND
PPC10KW-1TR

18:22:26 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.02550 127.50
10,000 0.02380 238.00
25,000 0.02261 565.25
50,000 0.02215 1,107.55
125,000 0.02168 2,709.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : PPC10KW-1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 64,675 - Immediate
  • Unit Price: 0.24000
Send Feedback