Add To Favorites
Product Overview
Digi-Key Part Number PPC100W-1CT-ND
Quantity Available 10,062
Can ship immediately
Manufacturer

Manufacturer Part Number

PR01000101000JR500

Description RES 100 OHM 1W 5% AXIAL
Expanded Description 100 Ohm ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PR01,02,03 Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PR01, PR02 and PR03 Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series PR01
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 100
Tolerance ±5%
Power (Watts) 1W
Composition Metal Film
Features Automotive AEC-Q200, Flame Retardant Coating, Safety
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CMF70100R00BEEK-ND CMF70100R00BEEK Vishay Dale Bulk ? 0
1.63800 100  Non-Stock ?
CMF70100R00BHEK-ND CMF70100R00BHEK Vishay Dale Bulk ? 0
1.31040 100  Non-Stock ?
CMF70100R00FKEK-ND CMF70100R00FKEK Vishay Dale Bulk ? 0
1.05000 100  Non-Stock ?
CMF70100R00JKEK-ND CMF70100R00JKEK Vishay Dale Bulk ? 0
1.05000 100  Non-Stock ?
CMF70100R00JNEK-ND CMF70100R00JNEK Vishay Dale Bulk ? 0
1.05000 100  Non-Stock ?
CPF100DCT-ND CPF1100R00JKEE6 Vishay Dale Cut Tape (CT) ? 1,965 - Immediate
0.57000 1
CMF70100R00FKEB-ND CMF70100R00FKEB Vishay Dale Tape & Reel (TR) ? 0
0.39900 1,000  Non-Stock ?
CMF70100R00JKEA-ND CMF70100R00JKEA Vishay Dale Tape & Reel (TR) ? 0
0.39000 2,500  Non-Stock ?
CMF70100R00JKEB-ND CMF70100R00JKEB Vishay Dale Tape & Reel (TR) ? 0
0.39900 1,000  Non-Stock ?
CMF70100R00JNEB-ND CMF70100R00JNEB Vishay Dale Tape & Reel (TR) ? 0
0.39900 1,000  Non-Stock ?
CPF100CCT-ND CPF1100R00FKEE6 Vishay Dale Cut Tape (CT) ? 6,279 - Immediate
0.60000 1
CMF70100R00BEEB-ND CMF70100R00BEEB Vishay Dale Tape & Reel (TR) ? 0
0.66820 1,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names BC100W-1CT
BC100W-1CT-ND
PPC100W-1CT

06:11:00 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 0.24
10 0.20600 2.06
25 0.14960 3.74
50 0.10840 5.42
100 0.08040 8.04
250 0.06172 15.43
500 0.04862 24.31
1,000 0.03366 33.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PPC100W-1TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.02550
Send Feedback