Add To Favorites
Product Overview
Digi-Key Part Number S7039-ND
Quantity Available 14,025
Can ship immediately
Manufacturer

Manufacturer Part Number

PPPC061LFBN-RC

Description CONN HEADER FEMALE 6POS .1" GOLD
Expanded Description 6 Position Header Connector 0.100" (2.54mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Sullins Connector Solutions

Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Female Socket
Style Board to Board
Number of Positions 6
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Insulation Height 0.335" (8.51mm)
Contact Length - Post 0.126" (3.20mm)
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 3A
Voltage Rating 250V
Applications -
Insulation Material Polyester
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post Flash
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PPPC061LFBNRC
S7039

19:32:25 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 0.70
10 0.54600 5.46
25 0.50880 12.72
50 0.46260 23.13
100 0.41630 41.63
250 0.35152 87.88
500 0.33300 166.50
1,000 0.29600 296.00
2,500 0.24605 615.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback