Add To Favorites
Product Overview
Digi-Key Part Number S7036-ND
Quantity Available 25,490
Can ship immediately
Manufacturer

Manufacturer Part Number

PPPC031LFBN-RC

Description CONN HEADER FEMALE 3POS .1" GOLD
Expanded Description 3 Position Header Connector 0.100" (2.54mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Sullins Connector Solutions

Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Female Socket
Style Board to Board
Number of Positions 3
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Insulation Height 0.335" (8.51mm)
Contact Length - Post 0.126" (3.20mm)
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 3A
Voltage Rating 250V
Applications -
Insulation Material Polyester
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post Flash
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PPPC031LFBNRC
S7036

21:31:19 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.38400 3.84
25 0.35760 8.94
50 0.32500 16.25
100 0.29250 29.25
250 0.24700 61.75
500 0.23400 117.00
1,000 0.20800 208.00
2,500 0.17290 432.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback