Add To Favorites
Product Overview
Digi-Key Part Number 615-1040-ND
Quantity Available 786
Can ship immediately
Manufacturer

Manufacturer Part Number

PPG501A1

Description PLATINUM RTD 500 OHM +/-0.06%
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PPG501A1 Drawing
PPG501A1 RT Chart
Design Resources Development Tool Selector
Featured Product RTD Series
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Pt-RTD
Product Attributes Select All
Categories
Manufacturer

US Sensor

Series PPG
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 500
Tolerance ±0.06%
Current 1mA
Package / Case Radial
Thermistor Type RTD
Voltage -
Temperature 500°C
Accuracy ±0.15°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 615-1040
PPG501A1RD

17:05:29 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.61000 5.61
5 4.95000 24.75
10 4.37300 43.73
25 3.54760 88.69
50 3.13500 156.75
100 3.05250 305.25
500 2.55750 1,278.75
1,000 2.39250 2,392.50
5,000 2.22750 11,137.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback